The Omron E5CB series temperature controller has a relay output of 250VAC, 3A and single alarm relay output of 250VAC, 1A (resistive load). The sensor type is platinum resistance thermometer (Pt100). This controller has a width of 48mm and a height of 48mm 1/16DIN. It is easy to read with one of the largest character display. It has an operating supply of 24VAC/DC.
Features and Benefits
Alarm relay and auto-tuning as standard Depth beyond front panel is only 60mm Faster sampling and loop-update at 250ms Improved visibility with a character height of approximately 16mm Simple setup is less than 20 parameters
Certifications
CSA C22.2 No. 1010-1 EN61010-1 EN61326 Front panel IP66 rated IEC61010-1 Rear case IP20 rated Terminals IP00 rated UL 61010-1 VDE0106, Part 100 (Finger protection) when the terminal cover is mounted