Microchip MCP98243 Series Temperature & Humidity Sensor, Digital Output, Surface Mount, I2C, SMBus, 0.5°C, 8 Pins
- RS庫存編號:
- 644-254
- 製造零件編號:
- MCP98243T-BE/MNY
- 製造商:
- Microchip
N
可享批量折扣
小計(1 組,共 5 件)*
HK$58.82
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 3,300 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每膠帶* |
|---|---|---|
| 5 - 45 | HK$11.764 | HK$58.82 |
| 50 - 245 | HK$10.354 | HK$51.77 |
| 250 - 495 | HK$9.304 | HK$46.52 |
| 500 + | HK$7.358 | HK$36.79 |
* 參考價格
- RS庫存編號:
- 644-254
- 製造零件編號:
- MCP98243T-BE/MNY
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Sensor Function | Temperature | |
| Output Type | Digital | |
| Interface Type | I2C, SMBus | |
| Accuracy | 0.5°C | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Series | MCP98243 | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Sensor Function Temperature | ||
Output Type Digital | ||
Interface Type I2C, SMBus | ||
Accuracy 0.5°C | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Series MCP98243 | ||
- COO (Country of Origin):
- TH
The Microchip Digital temperature sensor converts temperature from -40°C and +125°C to a digital word. This sensor meets JEDEC Specification JC42.4 Mobile Platform Memory Module Thermal Sensor Component. It provides an accuracy of ±0.5°C/±1°C (typical/maximum) from +75°C to +95°C. In addition, this device has an internal 256 Byte EEPROM which can be used to store memory module and vendor information.
Shutdown or standby current is 3 μA maximum
Meets 25 ms to 35 ms SMBus timeout
Package options is DFN-8, TDFN-8, UDFN-8, TSSOP-8
AEC-Q100 Qualified Grade 1
Write is 1.1 mA typical for 3.5 ms typical
Read is 100 μA typical
Permanent and reversible software write protection
Meets 25 ms to 35 ms SMBus timeout
Package options is DFN-8, TDFN-8, UDFN-8, TSSOP-8
AEC-Q100 Qualified Grade 1
Write is 1.1 mA typical for 3.5 ms typical
Read is 100 μA typical
Permanent and reversible software write protection
相关链接
- Microchip MCP98243 Series Temperature Sensor Voltage Output I2C ±2°C, 8 Pins
- Microchip TC74A0 Series Temperature & Humidity Sensor Surface Mount SMBus 5 Pins
- Microchip MCP9804 Series Temperature & Humidity Sensor Surface Mount SMBus 8 Pins
- Microchip MCP9801 Series Temperature & Humidity Sensor Surface Mount SMBus 8 Pins
- Microchip MCP98244T Series Temperature Sensor Voltage Output I2C 8 Pins
- STMicroelectronics Temperature & Humidity Sensor Surface Mount ±2.5%, 6 Pins
- onsemi Temperature Sensor Surface Mount SMBus 8 Pins
- STMicroelectronics Temperature Sensor Surface Mount SMBus 8 Pins