- RS庫存編號:
- 913-2601
- 製造零件編號:
- 0563 0002
- 製造商:
- Testo
此產品已停售
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 913-2601
- 製造零件編號:
- 0563 0002
- 製造商:
- Testo
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- CN
產品詳細資訊
testo Smart Probes, Refrigeration Set
Please order article 913-2601 for testo refrigeration set 0563 0002. This is a Smart Probes set for servicing, commissioning and error detection on air-conditioning and refrigeration systems. It comprises 2x testo clamp thermometer115i ( 913-2594 ) , 2x testo high pressure meter 549i ( 913-2581 ), testo Smart Case, refrigeration ( 913-2617 ), AAA batteries and calibration protocol.
Compact professional measuring instruments for use with smartphones/tablets
Application-specific menus include superheating and sub-cooling
All necessary measuring instruments for refrigeration applications in one set
Fast and easy installation at a pressure connection or the temperature measurement location
Low refrigerant loss because of hoseless application
Measurement data analyzed and sent via testo Smart Probes App
Set includes testo Smart Case
Application-specific menus include superheating and sub-cooling
All necessary measuring instruments for refrigeration applications in one set
Fast and easy installation at a pressure connection or the temperature measurement location
Low refrigerant loss because of hoseless application
Measurement data analyzed and sent via testo Smart Probes App
Set includes testo Smart Case
Note
Requires iOS 8.3 or newer, Android 4.3 or newer, mobile end device with Bluetooth 4.0
規格
Attribute | Value |
---|---|
Sensor Type | CTN |
Maximum Temperature Measurement | +150 °C |
Best Accuracy | ±1.3 (Testo 115i) °C, 0.5 % (Testo 549i) |
Connector Type | 7/16 in UNF |