- RS庫存編號:
- 288-1757
- 製造零件編號:
- 1375510000
- 製造商:
- Weidmüller
當前暫無庫存,可於2024/8/16發貨,4 工作日送達。
單價 个
HK$1,263.36
單位 | 每單位 |
---|---|
1 + | HK$1,263.36 |
- RS庫存編號:
- 288-1757
- 製造零件編號:
- 1375510000
- 製造商:
- Weidmüller
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
The temperature transducer offers safe and space-saving isolation and conversion capabilities. With quick installation on the CH20M mounting rail bus, easy configuration through DIP switch or FDT/DTM software, and extensive approvals like ATEX, IECEX, GL, and DNV, this slim solution is high in interference resistance and efficiency.
Provides 2-/3-/4- wire RTD temperature conversion with Pt100 sensor input and I/U output signal limit
Galvanically isolates power supply from input and output, ensuring safety and reliability
Compact design with dimensions of 6.1mm width, 112.5mm height
Galvanically isolates power supply from input and output, ensuring safety and reliability
Compact design with dimensions of 6.1mm width, 112.5mm height
規格
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Minimum Temperature Input | -200°C |
Maximum Temperature Input | 850°C |
Series | ACT20M |