- RS庫存編號:
- 507-6513
- 製造零件編號:
- 793-566
- 製造商:
- Wago
17 在3 工作日內發貨 (海外庫存)
25 在3 工作日內發貨 (海外庫存)
已增加
單價 毎包:5 个
HK$356.80
Bag(s) | Per Bag | Per unit* |
1 - 24 | HK$356.80 | HK$71.36 |
25 + | HK$331.82 | HK$66.364 |
* 參考價格 |
- RS庫存編號:
- 507-6513
- 製造零件編號:
- 793-566
- 製造商:
- Wago
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Wago Markers, 1 to 50 Number Markings, Pack of Five Sheets - 793 Series - 793-566
Tell your terminal blocks apart at a glance with these markers from Wago. The sheets carry pre-numbered tags running from 1 to 50, so you can skip the hassle of creating labels and get straight to identifying systems. Thanks to thermal transfer printing, the tiles resist moisture and chemicals to stay visible. Fitting the pieces onto terminal blocks (784-0476) takes just moments with simple snap-on mounting. As they measure 5 (L) x 5mm (W), these squares are right at home tucking into busy setups.
Features & Benefits
• Black text on a white backing ensures clear legibility in everyday lighting conditions
• Two sets of numbers per sheet to label up multiple systems in one go
• Halogen-free construction, preventing toxic fumes from forming if heated
• Stocked in bags of five sheets to cover plenty of jobs
• Two sets of numbers per sheet to label up multiple systems in one go
• Halogen-free construction, preventing toxic fumes from forming if heated
• Stocked in bags of five sheets to cover plenty of jobs
Applications
• Electrical engineering
• Steel production
• Power distribution networks
• Telecoms equipment
• Steel production
• Power distribution networks
• Telecoms equipment
Is it easy to separate these markers?
Yes, the tiles simply snap out of their sheets, easily separating in the field without tools.
Can I use these labels in my outdoor application?
Yes, they're UV-resistant to stave off deterioration from intense sunlight.
規格
Attribute | Value |
---|---|
Accessory Type | Marker Card |
For Use With | Terminal Block |
Series | 793 |