Megger Test Lead & Connector Kit With 7 Piece Probe And Clip Set
- RS庫存編號:
- 265-5907
- 製造零件編號:
- 1014-301
- 製造商:
- Megger
6 現貨庫存,可於3工作日發貨。
單價 个
HK$468.43
單位 | 每單位 |
---|---|
1 + | HK$468.43 |
- RS庫存編號:
- 265-5907
- 製造零件編號:
- 1014-301
- 製造商:
- Megger
- COO (Country of Origin):
- CN
Megger Test Lead and Connector Kit, 7 Pieces, Replacement Accessory Type - 1014-301
Looking for a flexible way to wire up your multifunction tester? Choose this test lead and connector kit from Megger. As it comes with four probes and three clip attachments, this nifty assembly lets you make handheld or hands-free connections to the device under test. It can even read voltages up to ±1000V DC, so it's just the thing for use in high-power electrical applications. For ease of assembly, you can use the components in this kit with your MFT-X1 multifunction tester (265-5884).
Features & Benefits
Parts are colour-coded in blue, green and red to prevent errors during wiring
Suitable for testing voltages, currents, insulation, EV charge points and loop impedance for versatility
Ultra-thin probe included for accurate testing with recessed screwheads and touchproof connectors
Suitable for testing voltages, currents, insulation, EV charge points and loop impedance for versatility
Ultra-thin probe included for accurate testing with recessed screwheads and touchproof connectors
Applications
Electrical power generation
Renewable energy industry
Switchgear manufacturing
Panel building
Renewable energy industry
Switchgear manufacturing
Panel building
Can I use the MFT-X1 multifunction tester in harsh environments?
Yes. The multifunction tester with which this kit is compatible has a broad operating temperature range between -10°C and +55°C, so it keeps its cool in harsh work areas.
Attribute | Value |
---|---|
Kit Contents | 7 Piece Probe And Clip Set |