- RS庫存編號:
- 787-3029
- 製造零件編號:
- 975604001
- 製造商:
- Hirschmann Test & Measurement
5 現貨庫存,可於3工作日發貨。
已增加
單價 整套:1 个
HK$1,387.03
Set(s) | Per Set |
1 - 4 | HK$1,387.03 |
5 - 9 | HK$1,349.54 |
10 + | HK$1,293.34 |
- RS庫存編號:
- 787-3029
- 製造零件編號:
- 975604001
- 製造商:
- Hirschmann Test & Measurement
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
PMS 2 S LMLH Test Lead Holder with 10 - 2mm Safety System Leads
A comprehensive selection of 10 test leads supplied complete with a test lead holder, part of the Hirshcmann Test and Measurement 2mm Safety system. These test leads are 100cm in length and come in a selection of colours, complete with 2mm Safety plug and stackable socket at either end with shatter proof housing and a highly flexible wire with built in damage indicator. The wall mounting kit comes complete with 30 plastic brackets and fastening kit and is capable of holding 100 measuring leads.
規格
Attribute | Value |
---|---|
Kit Contents | Laboratory Test Lead Holder, Safety Test Lead |