- RS庫存編號:
- 404-367
- 製造零件編號:
- 21062-1
- 製造商:
- Staubli
- RS庫存編號:
- 404-367
- 製造零件編號:
- 21062-1
- 製造商:
- Staubli
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CH
產品詳細資訊
Shrouded/Stackable Lead
A broad selection of stackable 4mm test leads with PVC or silicone insulation, available in selection of lengths and colours. Featuring 4mm multilam plugs with a rigid insulating sleeve on both ends and a 4mm socket.
規格
Attribute | Value |
---|---|
Lead Length | 1m |
Current Rating | 32A |
Colour | Red |
Test Lead Type | 4 mm Connector Test Leads |
Voltage Rating | 1000V ac |
Connector A Gender | Male |
Connector B Gender | Male |
Connector A Shrouded | Yes |
Connector B Shrouded | Yes |
Connector A Stackable | Yes |
Connector B Stackable | Yes |
Connector A Orientation | Straight |
Connector B Orientation | Straight |
Insulation Material | Silicone |
Minimum Operating Temperature | -50°C |
Operating Temperature Range | -50 → +180 °C |
Maximum Operating Temperature | +180°C |