Megger Test lead, 10A, 300V, Blue, Green, Red, 1.4m Lead Length
- RS庫存編號:
- 265-5904
- 製造零件編號:
- 1014-295
- 製造商:
- Megger
1 在4 工作日內發貨 (海外庫存)
16 在3 工作日內發貨 (海外庫存)
單價 个
HK$1,229.60
單位 | 每單位 |
---|---|
1 + | HK$1,229.60 |
- RS庫存編號:
- 265-5904
- 製造零件編號:
- 1014-295
- 製造商:
- Megger
- COO (Country of Origin):
- CN
Megger Test Lead, Replacement Accessory Type, 3 Leads - 1014-295
Need to connect a multifunction tester to your DUT? Get wired up with this test lead set from Megger. It includes three leads, three fine-point probes and one long-reach probe, so you have everything you need for accurate results. The set also comes with grabber attachments for secure, hands-free testing. One end of each lead plugs into your testing device and the other to your circuit, so you can read everything from current to loop impedance and insulation. For added electrical safety, a built-in 10A fuse prevents short circuits.
Features & Benefits
• Red, green and blue colour-coding makes wiring simple and error-free
• Suitable for measuring voltages up to 1000V DC for use in high-power applications
• Compatible testers withstand temperatures from -10°C to +55°C for use in harsh conditions
• Suitable for measuring voltages up to 1000V DC for use in high-power applications
• Compatible testers withstand temperatures from -10°C to +55°C for use in harsh conditions
Applications
• Manufacturing industry
• Portable appliance testing
• Power generation
• Portable appliance testing
• Power generation
Which testing devices is this unit compatible with?
You can use this versatile test lead set with your MFT-X1 multifunction tester (265-5884) for ease of assembly.
What do the different colours mean?
The red lead is for the positive terminal, green is for the negative terminal and blue is for the ground terminal.
Attribute | Value |
---|---|
Lead Length | 1.4m |
Current Rating | 10A |
Colour | Blue, Green, Red |
Test Lead Type | 4 mm Test Probes Leads |
Voltage Rating | 300V |
Connector A Gender | Male |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -10°C |
Operating Temperature Range | -10 → +55 °C |