RS PRO Test Leads, 20A, 1kV, Black, Red, 1m Lead Length
- RS庫存編號:
- 272-2773
- 製造商:
- RS PRO
39 現貨庫存,可於3工作日發貨。
單價 个
HK$305.90
單位 | 每單位 |
---|---|
1 + | HK$305.90 |
- RS庫存編號:
- 272-2773
- 製造商:
- RS PRO
- COO (Country of Origin):
- GB
RS PRO Test Leads –MC4 Connectors to Banana Plugs
Enjoy the combined MC4 connectors with banana plugs from this high-quality RS PRO test lead set. These leads provide a convenient and adaptable connection for testing or measuring electrical parameters. During applications, you can connect the MC4 ends to the solar panel's output, and the female banana plug ends connect to several types of testing equipment, such as a multimeter.
Why Would You Choose These Test Leads
Our Photovoltaic solar test lead is a specialised electrical cable set designed for testing, measuring, and diagnosing various parameters within a photovoltaic solar panel system. These test leads play a crucial role in maintaining and troubleshooting the performance of solar power installations.
Features and Benefits
- Allows for easy and safe testing
- For use with solar panel system
- Simplifies the process of gathering data or troubleshooting
- Flexible watertight seal
- Double Insulated PVC cable
- Male and Female
- 1m Length
4 mm Connectors
- Male MC4 to 4mm touchproof banana plug
- Female MC4 to 4mm touchproof banana plug
Application
- Photovoltaic solar panel system
Attribute | Value |
---|---|
Lead Length | 1m |
Current Rating | 20A |
Colour | Black, Red |
Test Lead Type | 4 mm Connector Test Leads |
Voltage Rating | 1kV |
Connector A Gender | Male |
Connector B Gender | Female |
Insulation Material | PVC |