Mueller Electric Test Lead, 300 V, Black, 0.9 m Lead Length

小計(1 件)*

HK$367.40

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2 件從 2026年3月16日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$367.40

* 參考價格

RS庫存編號:
888-4421
製造零件編號:
BU-7014-B-36-0
製造商:
Mueller Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Mueller Electric

Product Type

Test Lead

Lead Length

0.9m

Colour

Black

Test Lead Type

Clip Connector Test Lead

Voltage

300 V

Connector Gender A

Male

Standards/Approvals

RoHS

Insulation Material

Nylon

Safety Category Voltage

1000V

Safety Category Level

CAT II

豁免

COO (Country of Origin):
CN

Mueller SMD Breakout Cable


Comprehensive range of positive & negative test leads which provide the user with a variety of SMD breakout & testing options. Comprising of 76mm or 200mm lead options and either PP or nylon insulators dependant on the application environment. Comes supplied with a double banana plug to insulated alligator clips

SMD Breakout Cable Assemblies


相关链接