- RS庫存編號:
- 888-4714
- 製造零件編號:
- BU-P4911A-36-2
- 製造商:
- Mueller Electric
此產品已停售
- RS庫存編號:
- 888-4714
- 製造零件編號:
- BU-P4911A-36-2
- 製造商:
- Mueller Electric
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
Mueller 4mm Retractable Test Lead 18AWG
Premium range of 4mm retractable banana jacks from Mueller. Spring mounted sheath provides insulation when the jack is not in use
Highly flexible 18AWG lead within a PVC jacket
Rated up to 1000V & 20A @105°C
Available in a variety of colours including black, red, yellow, green, blue and white
Rated up to 1000V & 20A @105°C
Available in a variety of colours including black, red, yellow, green, blue and white
規格
Attribute | Value |
---|---|
Lead Length | 90cm |
Current Rating | 20A |
Colour | Red |
Voltage Rating | 1kV |
Connector A Gender | Male |
Connector B Gender | Male |
Connector A Shrouded | Yes |
Connector B Shrouded | Yes |
Connector A Orientation | Straight |
Connector B Orientation | Straight |
Contact Material | Beryllium Copper |
Insulation Material | PVC |
Operating Temperature Range | -25 → +105 °C |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +105°C |