- RS庫存編號:
- 173-9829
- 製造零件編號:
- 4400.0031
- 製造商:
- Schurter
當前暫無庫存,可於2024/9/17發貨,3 工作日送達。
單價 个 (以毎盒:100)
HK$48.574
單位 | 每單位 | Per Box* |
---|---|---|
100 - 400 | HK$48.574 | HK$4,857.40 |
500 + | HK$43.716 | HK$4,371.60 |
* 參考價格
- RS庫存編號:
- 173-9829
- 製造零件編號:
- 4400.0031
- 製造商:
- Schurter
法例與合規
- COO (Country of Origin):
- CH
產品詳細資訊
T11 series thermal circuit breakers
Schurter T11 circuit breaker is a snap in 1 pole thermal circuit breaker that offers positively trip free release. The T11 is easy to install with snap in mount and quick connect terminals. Suitable for use in power tools, household equipment, power supply and chargers and industrial applications.
Single-pole, compact T11 Series circuit breakers with positive free trigger.
Trigger via a bimetallic element, largely insensitive to short start-up surge
Snap fitting
Trigger via a bimetallic element, largely insensitive to short start-up surge
Snap fitting
Approvals
UL, CSA and VDE
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
規格
Attribute | Value |
---|---|
Current Rating | 12A |
Number of Poles | 1 |
Voltage Rating | 240V ac |
Series | T11 |
Tripping Mechanism | Thermal |
Circuit Breaker Type | Thermal Magnetic Circuit Breaker |