Better World
Schneider Electric TeSys Thermal Circuit Breaker - GV4PEM 3 Pole 690V ac Voltage Rating, 50A Current Rating
- RS庫存編號:
- 175-1589
- 製造零件編號:
- GV4PEM50S6
- 製造商:
- Schneider Electric
當前暫無庫存,可於2024/7/29發貨,3 工作日送達。
單價 个
HK$6,502.85
單位 | Per unit |
1 + | HK$6,502.85 |
Better World
我們的 Better World 產品系列可讓您輕鬆選擇值得信賴的環保產品。 點擊此處了解更多。
- RS庫存編號:
- 175-1589
- 製造零件編號:
- GV4PEM50S6
- 製造商:
- Schneider Electric
法例與合規
產品詳細資訊
New TeSys GV4 is a compact and robust motor circuit breaker, up to 115 A with 100 kA breaking capacity, available with 3 kinds of protection: magnetic, electronic thermal magnetic, electronic thermal magnetic with advanced protections and alarming designed for demanding applications.TeSys GV4 is also equiped with patented Everlink power connections, and may be equiped with a wide range of accessories, mainly: auxiliaries (1 OF, 1SD, 1 coil MN or MX), rotary handle (direct, front extended or side) and advanced alarming and fault differentiation module.
b Magnetic GV4L: to be used with an overload relay or a drive
b Thermal magnetic GV4P: electronic protection with wide range setting, dual class (10 & 20)
b Multifunction motor protection GV4PEM: GV4P with adjustable advanced protections and possibility to have
a side module SDx for alarming and fault differentiation.
b Thermal magnetic GV4P: electronic protection with wide range setting, dual class (10 & 20)
b Multifunction motor protection GV4PEM: GV4P with adjustable advanced protections and possibility to have
a side module SDx for alarming and fault differentiation.
規格
Attribute | Value |
---|---|
Current Rating | 50A |
Number of Poles | 3 |
Range | TeSys |
Voltage Rating | 690V ac |
Width | 116mm |
Series | GV4PEM |
Tripping Mechanism | Thermal-Magnetic |
Rated AC Voltage | 690V |
Better World Product | Yes |
Better World Verification | Green Premium |
Breaking Capacity at Maximum Voltage Rating | 10 kA @ 660 → 690 V ac |
Circuit Breaker Type | Thermal Magnetic Circuit Breaker |
Overall Length | 81mm |
Overall Depth | 155mm |
Overall Dimensions | 81 x 116 x 155mm |