Better World
Siemens SIRIUS Thermal Circuit Breaker - 3RV2 3 Pole 400V ac Voltage Rating, 500mA Current Rating
- RS庫存編號:
- 212-9048
- 製造零件編號:
- 3RV2711-0FD10
- 製造商:
- Siemens
當前暫無庫存,可於2024/7/23發貨,4 工作日送達。
單價 个
HK$3,108.60
單位 | 每單位 |
---|---|
1 + | HK$3,108.60 |
Better World
我們的 Better World 產品系列可讓您輕鬆選擇值得信賴的環保產品。 點擊此處了解更多。
- RS庫存編號:
- 212-9048
- 製造零件編號:
- 3RV2711-0FD10
- 製造商:
- Siemens
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Siemens 3RV2 motor starter protectors are compact current-limiting devices which have been optimized for load feeders. They are used for protecting and switching three-phase motors, plant protection, short-circuit protection of starter combinations, transformer protection, as main and EMERGENCY OFF switches and for use in IT networks.
Space and cost savings
Reduced installation complexity
Reduced installation complexity
規格
Attribute | Value |
---|---|
Current Rating | 500mA |
Number of Poles | 3 |
Range | SIRIUS |
Voltage Rating | 400V ac |
Width | 45mm |
Series | 3RV2 |
Better World Product | Yes |
Better World Claim | Extended product life, Saves energy |
Circuit Breaker Type | Thermal Magnetic Circuit Breaker |