- RS庫存編號:
- 284-6167
- 製造零件編號:
- 4411.0132
- 製造商:
- Schurter
可供預購。
單價 个
HK$160.20
單位 | 每單位 |
---|---|
1 + | HK$160.20 |
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 284-6167
- 製造零件編號:
- 4411.0132
- 製造商:
- Schurter
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CH
產品詳細資訊
T13 series thermal circuit breakers
Single-pole heat-activated T13 series circuit breakers for protection against overcurrents.
Models with reset and manual trigger by separate lever.
Snap fitting.
Designed essentially for protecting single-phase motors, insulated cable runs, power supplies, rectifiers and transformers.
High breaking capacity.
Models with reset and manual trigger by separate lever.
Snap fitting.
Designed essentially for protecting single-phase motors, insulated cable runs, power supplies, rectifiers and transformers.
High breaking capacity.
Approvals
UL, CSA and VDE
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
規格
Attribute | Value |
---|---|
Current Rating | 5A |
Number of Poles | 1 |
Voltage Rating | 240V ac |
Series | T13 |
Tripping Mechanism | Thermal |
Circuit Breaker Type | Thermal Magnetic Circuit Breaker |