- RS庫存編號:
- 881-0931
- 製造零件編號:
- CA2-B0-34-620-121-C
- 製造商:
- Carling Technologies
此產品已停售
- RS庫存編號:
- 881-0931
- 製造零件編號:
- CA2-B0-34-620-121-C
- 製造商:
- Carling Technologies
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Carling Technologies C-Series Circuit Breakers
Carling Technologies C-Series hydraulic/magnetic circuit breakers are ideal for applications that require higher amperage and voltage handling capability in a compact package. They are available in 1-6 poles, 0.02-100 amps, up to 480 V ac or 150 V dc, with choice of time delays, terminal options, actuator styles and colours.
The C-Series employs a unique arc chute design which allows for higher interrupting capacities of up to 10,000 amps. A thermoset glass filled polyester half shell construction provides for increased mechanical and electrical strength. The wiping contacts, mechanical linkage with two step actuation, and clean contacts provide high, positive contact pressure and longer contact life.
The C-Series employs a unique arc chute design which allows for higher interrupting capacities of up to 10,000 amps. A thermoset glass filled polyester half shell construction provides for increased mechanical and electrical strength. The wiping contacts, mechanical linkage with two step actuation, and clean contacts provide high, positive contact pressure and longer contact life.
Stud or screw terminals
Visual indication of electrical overload with or without alarm feature
Exclusive Rockerguard and Push-To-Reset bezel help prevent inadvertent actuation
Visual indication of electrical overload with or without alarm feature
Exclusive Rockerguard and Push-To-Reset bezel help prevent inadvertent actuation
Hydraulic/Magnetic Circuit Breaker
規格
Attribute | Value |
---|---|
Current Rating | 20A |
Number of Poles | 2 |
Series | C |
Application | General Purpose |
Tripping Mechanism | Hydraulic-Magnetic |
Reset Actuator Type | Handle |
Rated AC Voltage | 240V |
Mounting Style | Panel Mount |
Rated DC Voltage | 150V |
Break Time | Medium |
Overall Length | 38.5mm |
Terminal Contact Type | Stud |
Mounting Hole Width | 52.4mm |
Mounting Hole Length | 38.6mm |
Mounting Hole Size | 38.61 x 52.37mm |
Overall Depth | 64.5mm |
Special Features | The UL489 C-Series Employs A Unique Arc Chute Design Which Allows For Higher Interrupting Capacities Of Up to 10,000 Amps. New Thermoset Glass Filled Polyester Half Shell Construction Provides For Increased Mechanical and Electrical Strength |
Overall Dimensions | 38.48 x 63.5 x 64.53mm |
Circuit Breaker Type | MCCB |
Breaking Capacity at Maximum Voltage Rating | 10000 A @ 277 V ac, 5000 A @ 125/250 V dc |