Fuses
Thermal Fuses
Limitor Thermal Fuse +131°C 2 A, 250V ac
RS庫存編號:
176-9384
製造零件編號:
SM 126 A0
製造商:
Limitor
查看所有Thermal Fuses
330 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个(每托盘 5 )
HK$6.72
單位
每單位
每包*
5 - 495
HK$6.72
HK$33.60
500 - 2495
HK$6.46
HK$32.30
2500 +
HK$6.18
HK$30.90
* 參考價格
RS庫存編號:
176-9384
製造零件編號:
SM 126 A0
製造商:
Limitor
法例與合規
產品詳細資訊
規格
相容
符合聲明
COO (Country of Origin):
JP
SM Series
Miniature ceramic body
Note
Single Use/ Non Self Restarting
Approvals
VDE, SEV, BEAB, UL, CSA
PCB Wire Ended
Thermal fuses protect equipment against fire or thermal damage due to overload or overcharge. Suitable for use with standard single phase supplies up to 250V (230V typical). Temperature gradient: 1°C per minute.
Attribute
Value
Functioning Temperature
+131°C
Holding Temperature
+96°C
Maximum Current
2 A
Voltage Rating
250V ac
Lead Orientation
Axial
Body Diameter
2.5mm
Body Height
9mm
Wire Diameter
0.6mm
Wire Length
38mm