- RS庫存編號:
- 258-6402
- 製造零件編號:
- SC72AAB
- 製造商:
- Bourns
查看所有Thermal Fuses
- RS庫存編號:
- 258-6402
- 製造零件編號:
- SC72AAB
- 製造商:
- Bourns
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
The Bourns miniature thermal cut-off (TCO) device provides over temperature and overcurrent protection. It controls abnormal, excessive current virtually instantaneously, up to rated limits.
Surface mount, smallest body size
High corrosion resistance
0.94 ± 0.05 mm body thickness
High corrosion resistance
0.94 ± 0.05 mm body thickness
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
Functioning Temperature | +72°C |
Holding Temperature | +25°C |
Maximum Current | 60 A |
Voltage Rating | 28V |
Lead Orientation | Axial |