Fluke Thermal Imaging Camera Accessory for Use with Ti400, Ti300, Ti200
- RS庫存編號:
- 788-4681
- 製造零件編號:
- FLK-TI-VISOR3
- 製造商:
- Fluke
小計(1 件)*
HK$1,183.10
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年11月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,183.10 |
* 參考價格
- RS庫存編號:
- 788-4681
- 製造零件編號:
- FLK-TI-VISOR3
- 製造商:
- Fluke
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Fluke | |
| Accessory Type | Sun Visor | |
| Product Type | Thermal Imaging Camera Accessory | |
| For Use With | Ti400, Ti300, Ti200 | |
| Standards/Approvals | IEC, EN 613261 | |
| 選取全部 | ||
|---|---|---|
品牌 Fluke | ||
Accessory Type Sun Visor | ||
Product Type Thermal Imaging Camera Accessory | ||
For Use With Ti400, Ti300, Ti200 | ||
Standards/Approvals IEC, EN 613261 | ||
豁免
- COO (Country of Origin):
- US
Fluke Ti Visor 3
Sun Visor for Ti400, Ti300 and Ti200 Infrared Cameras
Reduce LCD screen glare and reflections in bright sunlight or other areas where ambient lighting conditions are bright with this durable, heavy-duty plastic accessory visor
It can be used inside or outside, and clips onto the thermal imager without the need for any additional hardware
It can be easily removed and stored when not in use
相关链接
- Fluke Thermal Imaging Camera Infrared Lens for Use with Ti400 Ti300, Ti200
- Fluke Tripod Adapter for Use with Ti400 Ti200
- Fluke Telephoto Lens for Use with Ti200 Ti400, Ti450
- Fluke Thermal Imaging Camera Battery for Use with Ti90 Ti27 TiS60 Ti32 TiS10
- Fluke TiS75+ FLK-TIS Thermal Imaging Camera, 500 °C 384 x 288 pixel Detector Resolution
- Fluke TiS55+ FLK-TIS Thermal Imaging Camera, 500 °C 256 x 192 pixel Detector Resolution
- Fluke RSE300 FLK-RSE Thermal Imaging Camera, 1200 °C 320 x 240 Pixel Detector Resolution
- Fluke PTi120 FLK-PTI Thermal Imaging Camera, 400 °C 120 x 90 pixel Detector Resolution