小計(1 件)*
HK$659.60
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年10月19日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$659.60 |
* 參考價格
- RS庫存編號:
- 848-1393
- 製造零件編號:
- T198533
- 製造商:
- FLIR
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | FLIR | |
| Product Type | USB Cable | |
| Accessory Type | USB Cable | |
| For Use With | E6, E8, E5, E4 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 FLIR | ||
Product Type USB Cable | ||
Accessory Type USB Cable | ||
For Use With E6, E8, E5, E4 | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- EE
USB Cable for Ex Series
This cable is used to connect the infrared camera with a computer, using the USB protocol.
Standard USB-A to USB Micro-B
Cable length: 1.8 m
Compatible with: FLIR E4, E5, E6, E8
相关链接
- FLIR for Use with E4 E6, E8 Thermal Imaging Cameras
- FLIR Battery Charger for Use with E4 E6, E8 Thermal Cameras
- FLIR E6-XT FLIR E8 XT WiFi 550 °C 240 x 180 pixel Detector Resolution
- FLIR E5-XT FLIR E8-XT WiFi 400 °C 160 x 120 pixel Detector Resolution
- FLIR E8-XT FLIR E8-XT WiFi 550 °C 320 x 240 Pixel Detector Resolution
- FLIR E8 PRO E8 PROTM Pro WiFi Thermal Imaging Camera, 550 °C 320 x 240 Pixel Detector Resolution
- FLIR Flir One Pro FLIR ONE PRO USB Type C Thermal Imaging Camera, 120 °C 160 x 120 pixel Detector Resolution
- FLIR ETS320 FLIR ETS3xx USB Thermal Imaging Camera, 250 °C 320 x 240 Pixel Detector Resolution