- RS庫存編號:
- 731-9008
- 製造零件編號:
- FLUKE-TI27 (EU/9)
- 製造商:
- Fluke
此產品已停售
替代產品
該產品我們目前不提供。 這些是我們推薦的替代產品。
- RS庫存編號:
- 731-9008
- 製造零件編號:
- FLUKE-TI27 (EU/9)
- 製造商:
- Fluke
法例與合規
不適用
- COO (Country of Origin):
- US
產品詳細資訊
Ti32/TI29/Ti27 Industrial/Commercial Thermal Imagers
Designed for industrial and commercial environments
-20 °C → +600 °C temperature range, ± 2 °C accuracy
High thermal sensitivity (NETD) identifies very small temperature differences
9Hz image refresh rate
Automatic alignment (parallax correction) of visual and infrared images with Fluke IR-Fusion
Telephoto and wide angle lenses available separately for added versatility and special applications
One-handed focus capability, emissivity correction, reflected background temperature compensation, and transmission correction
Engineered and tested to withstand a 2 metre drop
Withstands dust and water – tested to an IP54 rating
Easy to navigate 3 button menu
Stores IR & visual images plus voice annotations on a 2GB SD card
-20 °C → +600 °C temperature range, ± 2 °C accuracy
High thermal sensitivity (NETD) identifies very small temperature differences
9Hz image refresh rate
Automatic alignment (parallax correction) of visual and infrared images with Fluke IR-Fusion
Telephoto and wide angle lenses available separately for added versatility and special applications
One-handed focus capability, emissivity correction, reflected background temperature compensation, and transmission correction
Engineered and tested to withstand a 2 metre drop
Withstands dust and water – tested to an IP54 rating
Easy to navigate 3 button menu
Stores IR & visual images plus voice annotations on a 2GB SD card
Supplied with
Standard infrared lens, ac power supply and battery pack charger (including mains adapters), two lithium ion smart battery packs, SD memory card, multi-format USB memory card reader, SmartView® software, hard carrying case, soft transport bag; adjustable hand strap, printed users manual, interactive training DVD.
Thermal cameras
規格
Attribute | Value |
---|---|
Temperature Measurement Range | -20 → +600 °C |
Detector Resolution | 240 x 180pixel |
Display Resolution | 640 x 480pixel |
Model Number | TI27 |
Thermal Sensitivity | ≤0.05 @ 30 °C |
Best Temperature Measurement Accuracy | ±2 °C |
Focus Type | Manual |
Refresh Rate | 9Hz |
Minimum Focus Distance | 15 cm, 46cm |
Display Size | 3.6in |
Model Number p | TI27 |
Minimum Focus | 15 cm Thermal Lens, 46 cm Visual Lens |
Spatial Resolution IFOV | 1.67mrad |
Weight | 1.1kg |