Schneider Electric Domae Thermal Circuit Breaker - Domae MCB DPN 1P + N Pole 230V ac Voltage Rating, 16A Current Rating
- RS庫存編號:
- 209-1360
- 製造零件編號:
- DOMA45C16
- 製造商:
- Schneider Electric
此產品已停售
- RS庫存編號:
- 209-1360
- 製造零件編號:
- DOMA45C16
- 製造商:
- Schneider Electric
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
The Schneider Electric 4500A magneto thermic switch used DIN rail mounting and has 1P+N pole. It gives 16 A of rating current and its neutral position is left.
Operating ambient temperature -25 to 60 ° C
Protection degree IP20
Protection degree IP20
規格
Attribute | Value |
---|---|
Current Rating | 16A |
Range | Domae |
Number of Poles | 1P + N |
Voltage Rating | 230V ac |
Width | 18mm |
Series | Domae MCB DPN |
Circuit Breaker Type | Thermal Magnetic Circuit Breaker |