Better World
Siemens SIRIUS Thermal Circuit Breaker - 3RV2 3 Pole 400V ac Voltage Rating, 17A Current Rating
- RS庫存編號:
- 209-6952
- 製造零件編號:
- 3RV2431-4TA10
- 製造商:
- Siemens
- RS庫存編號:
- 209-6952
- 製造零件編號:
- 3RV2431-4TA10
- 製造商:
- Siemens
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Siemens 3RV2 motor starter protectors are compact current-limiting devices which have been optimized for load feeders. They are used for protecting and switching three-phase motors and other loads. Circuit breaker size S00 for system protection with approval circuit breaker UL 489, CSA C22.2 No.5-02 A-release 0.5 A N-release 6.5 A screw terminal Standard switching capacity Circuit breaker SIRIUS 3RV2 For system protection according to UL 489/CSA C22.2 No. 5 for the short-circuit protection of systems and loads in plants configured in accordance with UL.
Space and cost savings
Reduced installation complexity
Reduced installation complexity
規格
Attribute | Value |
---|---|
Current Rating | 17A |
Number of Poles | 3 |
Range | SIRIUS |
Voltage Rating | 400V ac |
Width | 55mm |
Series | 3RV2 |
Better World Product | Yes |
Better World Claim | Alternative materials, Recycled materials |
Circuit Breaker Type | Thermal Magnetic Circuit Breaker |