Thermal Interface Sheet, Graphite, 400W/m·K, 160 x 120mm 0.2mm
- RS庫存編號:
- 135-9316
- 製造零件編號:
- EYGS1216ZLWD
- 製造商:
- Panasonic
查看所有Thermal Pads
10 現貨庫存,可於3工作日發貨。
單價 個 (以毎袋:10)
HK$179.902
單位 | Per unit | Per Bag* |
10 - 10 | HK$179.902 | HK$1,799.02 |
20 - 30 | HK$175.944 | HK$1,759.44 |
40 + | HK$172.166 | HK$1,721.66 |
* 參考價格 |
- RS庫存編號:
- 135-9316
- 製造零件編號:
- EYGS1216ZLWD
- 製造商:
- Panasonic
- COO (Country of Origin):
- JP
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Panasonic Soft-PGS Compressable Graphite Sheet, Type EYGS
The range of Panasonic Soft-PGS (Compressible Type) are graphite sheets dedicated for use as thermal interface materials. The Soft-PGS (Compressible Type) has high compressibility compared to standard PGS, which enables reducing the thermal resistance by following gap, warpage and distortion of targets / substrates. The excellent heat resistance and reliability of the Soft-PGS help to obtain longer service life and higher performance of various components, such as power modules. The Soft-PGS (Compressible Type) is cost-saving, because it allows you to reduce your existing processes. Unlike grease, there is no necessity for printing process, since it is a sheet-type product. There are no problems found in grease and phase change materials in the Soft-PGS, which makes it excellent TIM.
Features and Benefits
Thermal Resistance: 0.2K cm2/W (600 kPA)
Highly reliable and long lasting
RoHs compliant
Operating temperature range -55°C to 400°C
Highly reliable and long lasting
RoHs compliant
Operating temperature range -55°C to 400°C
規格
Attribute | Value |
Dimensions | 160 x 120mm |
Thickness | 0.2mm |
Length | 160mm |
Width | 120mm |
Thermal Conductivity | 400W/m·K |
Material | Graphite |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +400°C |
Series | EYGS |
Operating Temperature Range | -55 → +400 °C |