- RS庫存編號:
- 174-5717
- 製造商:
- RS PRO
1 在3 工作日內發貨 (海外庫存)
3 在3 工作日內發貨 (海外庫存)
單價 个
HK$523.86
單位 | 每單位 |
---|---|
1 - 24 | HK$523.86 |
25 - 49 | HK$502.90 |
50 - 99 | HK$481.95 |
100 - 499 | HK$471.47 |
500 + | HK$388.02 |
- RS庫存編號:
- 174-5717
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Excellent long term stability
Electrical insulation
Excellent compressibility
Applications
Battery packs, battery housings, power supplies, power cable connectors. Automotive ECU (electronic control units), power supplies, microprocessors, displays and consumer electronics
Electrical insulation
Excellent compressibility
Applications
Battery packs, battery housings, power supplies, power cable connectors. Automotive ECU (electronic control units), power supplies, microprocessors, displays and consumer electronics
規格
Attribute | Value |
---|---|
Dimensions | 200 x 200 x 2mm |
Thickness | 2mm |
Length | 200mm |
Width | 200mm |
Thermal Conductivity | 3W/m·K |
Material | Non-Silicone |
Self-Adhesive | Yes |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Hardness | 45 Shore OO |
Colour | Grey |
Operating Temperature Range | -40 → +125 °C |