The Panasonic thermal protection sheet consist of graphite Thermal Interface Material(TIM).It has very high compressibility as compared to standard PGS, which enables reducing the thermal resistance by following gap,warpage and distortion of targets/substrates.
60x120 mm sheet size Thickness of sheet 250 μm 5.7mm hole diameter 4 no.of holes Excellent heat resistance and reliability Cost saving and longer service life
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.