最近搜索

    Thermal Interface Pad, 85 x 246mm 0.35mm

    RS庫存編號:
    241-2250
    製造零件編號:
    EYGR0925ZRWA
    製造商:
    Panasonic
    Panasonic
    查看所有Thermal Pads
    10 現貨庫存,可於3工作日發貨。
    Add to Basket
    單位

    已增加

    單價 個

    HK$640.38

    單位Per unit
    1 - 4HK$640.38
    5 +HK$625.01
    RS庫存編號:
    241-2250
    製造零件編號:
    EYGR0925ZRWA
    製造商:
    Panasonic
    COO (Country of Origin):
    JP

    產品概覽和技術數據資料表


    法例與合規

    COO (Country of Origin):
    JP

    產品詳細資訊

    The Panasonic thermal protection sheet consist of graphite Thermal Interface Material(TIM).It has very high compressibility as compared to standard PGS, which enables reducing the thermal resistance by following gap,warpage and distortion of targets/substrates.

    85x246 mm sheet size
    Thickness of sheet 350 μm
    6 mm hole diameter
    14 no.of holes
    Excellent heat resistance and reliability
    Cost saving and longer service life


    規格

    AttributeValue
    Dimensions85 x 246mm
    Thickness0.35mm
    Length246mm
    Width85mm
    Diameter6mm
    10 現貨庫存,可於3工作日發貨。
    Add to Basket
    單位

    已增加

    單價 個

    HK$640.38

    單位Per unit
    1 - 4HK$640.38
    5 +HK$625.01