RS PRO Self-Adhesive Thermal Interface Sheet, 0.1mm Thick, 1000W/m·K, Graphite, 90 x 115mm
- RS庫存編號:
- 245-7317
- 製造商:
- RS PRO
2 現貨庫存,可於3工作日發貨。
單價 个
HK$110.21
單位 | 每單位 |
---|---|
1 - 9 | HK$110.21 |
10 - 99 | HK$107.57 |
100 + | HK$88.53 |
- RS庫存編號:
- 245-7317
- 製造商:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO Self Adhesive Crystallised Graphite Thermal Pad
RS PRO self-adhesive crystallised graphite thermal pads are highly orientated graphite sheets designed for thermal management as well as providing a reduction in vibration and shock damage to internal components.
RS PRO Graphite sheets are flexible and thin enabling them to be cut into shape easily and feature a layer of thermal insulation on one side of the pad.
Constructed from highly thermal conductive Graphite they are ideal for providing thermal management or heatsinking in limited spaces or as a heat spreader at an interface level.
Features and Benefits
- Acrylic adhesive tape for secure attachment
- Insulation material
- High thermal conductivity
- Low thermal resistance
- Lightweight and easy to cut
- RoHS compliant
Applications
- Smart phones and tablets
- Electronic components
- Flat panel displays
- LED displays
- Engine control units
- Computer hard drives
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Dimensions | 90 x 115mm |
Thickness | 0.1mm |
Length | 115mm |
Width | 90mm |
Diameter | 115mm |
Thermal Conductivity | 1000W/m·K |
Material | Graphite |
Self-Adhesive | Yes |
Maximum Operating Temperature | 100°C |
Colour | Grey |