- RS庫存編號:
- 722-6842
- 製造零件編號:
- WLFT 404 D 50
- 製造商:
- Fischer Elektronik
5 現貨庫存,可於4工作日發貨。
單價 个
HK$117.79
單位 | 每單位 |
---|---|
1 - 99 | HK$117.79 |
100 - 249 | HK$113.06 |
250 - 499 | HK$108.33 |
500 + | HK$105.98 |
- RS庫存編號:
- 722-6842
- 製造零件編號:
- WLFT 404 D 50
- 製造商:
- Fischer Elektronik
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
Thermal Polyimide Heatsink Discs
Thermally conductive foil discs
Double-sided adhesive layers
Replaces mechanical fastenings
Double-sided adhesive layers
Replaces mechanical fastenings
規格
Attribute | Value |
---|---|
Thickness | 0.127mm |
Diameter | 50mm |
Thermal Conductivity | 0.37W/m·K |
Material | Polyamide |
Self-Adhesive | Yes |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +125°C |
Operating Temperature Range | -30 → +125 °C |