The Vishay NTCS0805E3102JLT thermistrors used in Temperature sensing, protection and compensation in automotive, industrial, telecom and consumer applications. Examples are Battery chargers, Power supplies, Office equipment, LCD compensation, In-car entertainment. Its has Size 0805 (M2012) glass protected SMD chip thermistor with negative temperature coefficient (TCR) and matte tin (Sn) plated terminations. The device has no marking. Available in 8 mm punched paper tape on reel package of 4000 units.
TCR ranging from -6 %/K at -40 °C to -2 %/K at 150 °C Tolerance on R25 down to 1 %, and on B25/85 down to 1 % Suitable for wave or reflow soldering NiSn terminations Fully glass coated and protected cULus recognized, file E148885 (UL category XGPU2 / XGPU8) AEC-Q200 qualified
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.