- RS庫存編號:
- 853-6532
- 製造零件編號:
- 135-103LZF-J10
- 製造商:
- Honeywell
此產品已停售
- RS庫存編號:
- 853-6532
- 製造零件編號:
- 135-103LZF-J10
- 製造商:
- Honeywell
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
Honeywell 135 Series Discrete Thermistors
The 135 series discrete thermistors incorporate a DO-35 type glass encapsulated chip. They have a very wide temperature range of -60 to +300 °C making them suitable for many applications. They consist of uniform dimensions and a tape reel for automated assembly. They are cost effective and suitable for applications that demand enhanced reliability.
Rugged DO-35 glass encapsulation
Termination Material: tinned copper-clad steel
Operating temperature: -60 to +300 °C
Maximum diameter: 2.0 mm
Lead length: 28.6 mm
Termination Material: tinned copper-clad steel
Operating temperature: -60 to +300 °C
Maximum diameter: 2.0 mm
Lead length: 28.6 mm
規格
Attribute | Value |
---|---|
Thermistor Type | NTC |
Minimum Temperature Sensed | -60°C |
Maximum Temperature Sensed | +300°C |
Response Time | 4 s |
Termination Type | Lead |
Resistance | 10kΩ |