RS PRO Type K Thermocouple Cable/Wire, 50m, Unscreened, Glass Fibre Insulation, +350°C Max, 7/0.2mm
- RS庫存編號:
- 215-4922
- 製造商:
- RS PRO
當前暫無庫存,可於2024/10/25發貨,3 工作日送達。
單價 个
HK$1,415.02
單位 | 每單位 |
---|---|
1 - 4 | HK$1,415.02 |
5 + | HK$1,164.56 |
- RS庫存編號:
- 215-4922
- 製造商:
- RS PRO
- COO (Country of Origin):
- GB
RS PRO Glass Fibre Insulated Flat Pair Thermocouple Extension Cable
Introducing the range of RS PRO Glass Fibre Insulated Thermocouple Cables, ideal for use as general-purpose extension wire in high-temperature environments. The cable consists of flat cores that offer optimum protection and insulation of the wires, and high reliability, especially when being used for a long period of time in challenging environments.
Features and Benefits:
- This RS PRO glass fibre insulated Thermocouple cabling is suitable for use as an extension cable in high-temperature environments
- The extension cable has an excellent temperature range, from -60°C up to +350°C, meaning it can perform in high-temperature environments, making it incredibly versatile
- Especially suited for use in applications where normal ambient air temperature is present, with a high possibility of temperature hot spots which may cause damage to PFA or PVC cabling
- Ideal for use in ovens, kilns and furnaces due to their high-temperature tolerance
Applications:
Thermocouple extension wires or cabling is an ideal accessory when working with thermocouple installation. This type of cable can add additional flexibility and versatility to an existing thermocouple and are offered in a wide range of constructions from simple twisted pairs to screened cables to suit any combination and application they are needed for. Thermocouple extension cables can often be found in:
- Research and development
- Transportation
- Manufacturing, engineering and production environments
Standards and Certifications:
- IEC 60584:1
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Insulation Material | Glass Fibre |
Length | 50m |
Thermocouple Type | K |
Maximum Operating Temperature | +350°C |
Screened/Unscreened | Unscreened |
Core Strands | 7/0.2mm |
Cable Shape | Flat Pair |
Number of Strands | 2 |
Standards Met | IEC |