RS PRO Type T Thermocouple Cable/Wire, 50m, Unscreened, PTFE Insulation, +250°C Max, 1/0.376mm
- RS庫存編號:
- 220-9525
- 製造商:
- RS PRO
可享批量折扣
Price 个**
HK$1,491.00
當前暫無庫存,可於2025/5/13發貨,3 工作日送達。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 - 4 | HK$1,491.00 |
5 + | HK$1,227.10 |
** 參考價格
- RS庫存編號:
- 220-9525
- 製造商:
- RS PRO
- COO (Country of Origin):
- GB
RS PRO PTFE Single Shot Thermocouple Extension Cable
Introducing the range of RS PRO PTFE Thermocouple Cables, ideal for use as general-purpose extension wire in a range of light-duty environments. The cable consists of flat cores which are screened with an outer jacket for optimum protection and insulation of the wires, and high reliability, especially when being used for a long period of time in a range of environments.
Features and Benefits:
- This range of RS PRO PTFE Thermocouple cabling is suitable for use as extension cable in light-duty environments
- The extension cable has an excellent temperature range from -75°C up to +250°C and high dielectric strength, making it incredibly versatile
- The flexible PTFE material offers good resistance to chemicals, oils and fluids, making the cables ideal for industrial applications where the cabling may be exposed to harsh and adverse fluids from machinery and more
- In addition to this, PTFE is known for being waterproof and self-extinguishing, making it an ideal material for general-purpose cabling applications
- Available in a range of variations dependant on requirements
Applications:
Thermocouple extension wires or cabling is an ideal accessory when working with thermocouple installation. This type of cable can add additional flexibility and versatility to an existing thermocouple and are offered in a wide range of constructions from simple twisted pairs to screened cables to suit any combination and application they are needed for. Thermocouple extension cables can often be found in:
- Research and development
- Transportation
- Manufacturing, engineering and production environments
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Length | 50m |
Insulation Material | PTFE |
Maximum Operating Temperature | +250°C |
Thermocouple Type | T |
Screened/Unscreened | Unscreened |
Core Strands | 1/0.376mm |
Cable Shape | Single Shot |
Number of Strands | 2 |
Standards Met | IEC |