RS PRO Type K Thermocouple Cable/Wire, 10m, Unscreened, PFA Insulation, +260°C Max, 1/0.2mm
- RS庫存編號:
- 239-4656
- 製造商:
- RS PRO
Price 个**
HK$278.10
6 現貨庫存,可於3工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 - 4 | HK$278.10 |
5 + | HK$228.90 |
** 參考價格
- RS庫存編號:
- 239-4656
- 製造商:
- RS PRO
- COO (Country of Origin):
- GB
RS PRO Thermocouple Extension Wire
From the trusted brand RS PRO, comes a range of high quality and great value thermocouple extension wire. Manufactured to industry standards, these extension wire are an excellent solution for extending the distance between a temperature probe and the instrument that providing the reading.
Features and benefits
- Maximum operating temperature of up to +260 °C
- Flat pair conductors
- Insulated with high quality PFA (Perfluoroalkoxy)
- Unscreened construction
- 2 cores
- Colour: Blue outer with Red & White inner
- Stranded conductors available, either 1/0.2mm, 1/0.3mm, 1/0.5mm
- Available in 10 m, 25 m, 50 m 100 m and 200 m lengths
- Tolerance class 1 for optimum accuracy
- Thermocouple Type: Type K
- RoHS (Restriction of Hazardous Substances Directive) and IEC 584-3 compliant
Applications
- Medical - research into DNA and hypodermic insertion to detecting a tumour
- Vehicle diagnostics - used to monitor and adjust factors such as battery health, exhaust readings, spark plug function and brake performance.
- Temperature readings in boilers, heating sensors, and ovens
- Food thermometers, industrial probes, and sensors
FAQs
What is the difference between screened and unscreened cables?
Screened share a lot in common with unscreened cables however screened cables emit less electromagnetic energy which can cause signal interference with cables that are nearby.
Screened share a lot in common with unscreened cables however screened cables emit less electromagnetic energy which can cause signal interference with cables that are nearby.
Why choose RS PRO?
What is the difference between screened and unscreened cables?
Screened share a lot in common with unscreened cables however screened cables emit less electromagnetic energy which can cause signal interference with cables that are nearby.
Screened share a lot in common with unscreened cables however screened cables emit less electromagnetic energy which can cause signal interference with cables that are nearby.
Attribute | Value |
---|---|
Insulation Material | PFA |
Length | 10m |
Maximum Operating Temperature | +260°C |
Thermocouple Type | K |
Screened/Unscreened | Unscreened |
Core Strands | 1/0.2mm |
Cable Shape | Flat Pair |
Number of Strands | 2 |
Standards Met | JIS |