- RS庫存編號:
- 607-8582
- 製造零件編號:
- 909723/0001
- 製造商:
- Jumo
當前暫無庫存,可於2024/5/22發貨,4 工作日送達。
已增加
單價 个
HK$2,176.29
單位 | Per unit |
1 - 4 | HK$2,176.29 |
5 - 9 | HK$2,093.94 |
10 + | HK$2,046.89 |
- RS庫存編號:
- 607-8582
- 製造零件編號:
- 909723/0001
- 製造商:
- Jumo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
K-type compensating lead → 350 °C
Jacket made of fibreglass or silicone/PTFE
Colour coding/class as per DIN IEC 584 / Cl. 2
For single and double elements
Colour coding/class as per DIN IEC 584 / Cl. 2
For single and double elements
規格
Attribute | Value |
---|---|
Insulation Material | Fibreglass |
Length | 25m |
Thermocouple Type | K |
Maximum Operating Temperature | +350°C |
Screened/Unscreened | Unscreened |
Cable Shape | Multicore |
Number of Strands | 2 |