- RS庫存編號:
- 607-8683
- 製造零件編號:
- 909723/0001
- 製造商:
- Jumo
- RS庫存編號:
- 607-8683
- 製造零件編號:
- 909723/0001
- 製造商:
- Jumo
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
K-type compensating lead → 350 °C
Jacket made of fibreglass or silicone/PTFE
Colour coding/class as per DIN IEC 584 / Cl. 2
For single and double elements
Colour coding/class as per DIN IEC 584 / Cl. 2
For single and double elements
規格
Attribute | Value |
---|---|
Insulation Material | Fibreglass |
Length | 25m |
Thermocouple Type | J |
Maximum Operating Temperature | +350°C |
Screened/Unscreened | Unscreened |
Cable Shape | Multicore |
Number of Strands | 2 |