- RS庫存編號:
- 145-0241
- 製造零件編號:
- 0572 2154
- 製造商:
- Testo
- RS庫存編號:
- 145-0241
- 製造零件編號:
- 0572 2154
- 製造商:
- Testo
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
Testo Hygrometer, 105mm Probe Length, ±2%RH Humidity Measurement Accuracy - 0572 2154
This Testo hygrometer lets you closely check the humidity levels and temperature of your spaces. It measures relative humidity between 0% and 100%RH for use in dry and wet environments, making it a versatile choice. The tool's humidity measurements are accurate to ±2%RH for precise results. As it's a digital device, the probe processes data itself to reduce the risk of instrument error and to ensure reliable readings.
Features & Benefits
Temperature measurement accuracy of ±0.5°C for precision
Wide temperature measuring range between -30°C and +50°C for use in demanding settings
Supplied with a calibration protocol for ease of set-up
Wide temperature measuring range between -30°C and +50°C for use in demanding settings
Supplied with a calibration protocol for ease of set-up
Applications
Warehouses
Refrigeration systems
Workshops
Logistics industry
Refrigeration systems
Workshops
Logistics industry
Will this hygrometer stay accurate with long-term use?
Yes, the hygrometer has a long-term stability of +1% per year, so it will continue to provide accurate results over long periods of time.
規格
Attribute | Value |
---|---|
Accessory Type | Humidity/Temperature Probe |
For Use With | testo Saveris 2 |