Honeywell Thermostatic Switch, Open-On-Rise, +20°C Opening Temperature - 2455RP Series - 2455RP 9100-430 L20C
Use this thermostatic switch from Honeywell to keep your industrial or commercial environment within a stable temperature range. This NC switch opens automatically when the temperature reaches +20°C. This breaks the circuit and deactivates the thermostat. When the temperature drops to +10°C, the switch closes and prevents the temperature from falling further. This automated approach means you don't need to manually check or reset your thermostat, enhancing workplace productivity and ensuring your temperature-sensitive equipment functions optimally.
Features & Benefits
• Broad operating temperature range of 0°C to +186°C for use in cold and hot environments • Ryton® polyphenylene sulfide (PPS) body material is heat-resistant for use in demanding applications • Stainless steel end cap is resistant to corrosion and impact for durability in harsh environments • Floating steel bracket for ease of mounting • Solder tab terminals for a simple and secure connection
Applications
• HVAC (heating, ventilation and air conditioning) systems • Smoke and heat detectors • Security devices
Do I need to calibrate this device myself?
No. This thermostatic switch is supplied pre-calibrated, saving you time and effort during installation.