Finder SPDT Thermostats, 5A
- RS庫存編號:
- 248-1755
- 製造零件編號:
- 1CB190050007
- 製造商:
- Finder
查看所有Thermostats
當前暫無庫存,可於2023/8/11發貨,3 工作日送達。
單價 /個 (每包:5個)
HK$1,030.72
單位 | Per unit | Per Pack* |
5 + | HK$1,030.72 | HK$5,153.60 |
* 參考價格 |
- RS庫存編號:
- 248-1755
- 製造零件編號:
- 1CB190050007
- 製造商:
- Finder
- COO (Country of Origin):
- IT
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
The Finder's 1C series BLISS2 is a smart digital chronothermostat with remote management function via the APP (Android or iOS) thanks to the Wi-Fi gateway2 and without internet connection, the BLISS2 can be set up via gateway using the bluetooth communication used for applications in geolocation, comfort, energy saving, ecological, flexibility, heating and cooling, building automation.
Stunning design LED matrix display
Touch keys and 1 CO (SPDT)
3x batteries, type AAA (estimated electrical life of 1.5 years)
Summer/winter function
Humidity sensor 1% to 99%
5V dc voltage supply
Touch keys and 1 CO (SPDT)
3x batteries, type AAA (estimated electrical life of 1.5 years)
Summer/winter function
Humidity sensor 1% to 99%
5V dc voltage supply
規格
Attribute | Value |
Additional Features | Wi-Fi |
Contact Rating | 5A |
Contact Voltage | AC 250 V |
Switch Configuration | SPDT |