RS PRO NC Thermostats, 10A, 0° to +60°C
- RS庫存編號:
- 265-1557
- 製造商:
- RS PRO
可享批量折扣
單價 个
HK$226.51
289 現貨庫存,可於3工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 - 9 | HK$226.51 |
10 - 19 | HK$217.47 |
20 - 49 | HK$203.86 |
50 + | HK$181.21 |
- RS庫存編號:
- 265-1557
- 製造商:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO 10 A, 250 V ac Mechanical Thermostat, Bi-Metallic, NC, 0°C to +60°C
We offer you the perfect solution covering a wide range of cooling applications with the RS PRO range of Thermostats. Some of the thermostats have been specifically designed for building automation, ventilation, and air-conditioning industries.
When reliability, energy efficiency and climate control are important for managing cooling systems RS PRO Thermostats are an excellent solution with a choice of thermostat types, switch function contacts, temperature ranges and terminal types.
When reliability, energy efficiency and climate control are important for managing cooling systems RS PRO Thermostats are an excellent solution with a choice of thermostat types, switch function contacts, temperature ranges and terminal types.
Features & Benefits
- Mechanical Thermostat
- Bi-Metallic
- 0°C to +60°C temperature range
- NC Switch function contacts
- Screw terminals
- Contact voltage rating 250 V ac
- Contact current rating 10 A
- 35 mm DIN Rail mounting EN60715
- IP20 Rated
- CE, UKCA, RoHS
- Weight 70 g
- 100,000 Electrical cycles
Applications Type
- Building automation
- Air-conditioning industry
- Ventilation plus many more
What is a Thermostat?
Thermostats are something that we use everyday to monitor and control cooling and heating systems. The basic function of a thermostat is to maintain a preferred or target temperature called the Setpoint Temperature. This setpoint temperature could be ambient heat, air-conditioning temperature control, working to close any gaps between the current temperature and the required temperature within a specific environment.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute | Value |
---|---|
Additional Features | Air Conditioning Control |
Contact Rating | 10A |
Contact Voltage | 250 V |
Switch Configuration | NC |
Temperature Range | 0° to +60°C |