- RS庫存編號:
- 509-0761
- 製造零件編號:
- FTR 1207
- 製造商:
- Eberle
- RS庫存編號:
- 509-0761
- 製造零件編號:
- FTR 1207
- 製造商:
- Eberle
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
FTR series temperature controllers
Thermostats to protect against freezing, in a plastic housing for use in damp environments.
The FTR-E3121 is an electro-mechanical frost monitor, whereas the FTR 1207 is an electronic thermostat with indoor and outdoor settings.
Settings on front panel
Cable entry via PG13 cable gland.
The FTR-E3121 is an electro-mechanical frost monitor, whereas the FTR 1207 is an electronic thermostat with indoor and outdoor settings.
Settings on front panel
Cable entry via PG13 cable gland.
規格
Attribute | Value |
---|---|
Contact Rating | 4 A, 16A |
Switch Configuration | Changeover |
Supply Voltage | 230 V ac |
Maximum Temperature | +40 °C |
Minimum Temperature | 0 °C |
Temperature Range | 0 → +40 °C |