HELICOIL® plus for recovery and repair of a damaged thread. HELICOIL® plus is flexible and can be fitted wherever a screw may be placed. Set supplied with: different lengths and dimensions of HELICOIL® plus threaded inserts, drill bits, HSS manual threads, manual pins, tang breakers. Green colour to check the thread is present after fitting.
Attribute
Value
Thread Size Range
M2.5 → M6
Number of Pieces
320
Set Contents
Inserts: M2.5 x 2.5mm (x20); M2.5 x 3.75mm (x20); M2.5 x 5 mm (x20); M3 x 3mm (x20); M3 x 4.5mm (x20); M3 x 6mm (x20); M4 x 4mm (x20); M4 x 6mm (x20); M4 x 8mm (x20); M5 x 5mm (x20); M5 x 7.5mm (x20); M5 x 10mm (x20); M6 x 6mm (x20); M6 x 9mm (x20); M6 x 12mm (x20); Twist Drills; HSS Hand Tap; Installation Mandrel; Tang Break-off Tool