Krino Tap Set, M12 Thread, Metric Fine Standard, Hand Tap
- RS庫存編號:
- 116-538
- 製造零件編號:
- 1010512X075
- 製造商:
- Krino
暫時無法供應
抱歉,我們不知道何時會到貨。
- RS庫存編號:
- 116-538
- 製造零件編號:
- 1010512X075
- 製造商:
- Krino
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Krino | |
| Product Type | Tap Set | |
| Thread Size | M12 | |
| Sub Type | Hand Tap | |
| Thread Standard | Metric Fine | |
| Overall Length | 1200mm | |
| Material | HSS-G | |
| Hand/Machine Tap | Hand Tap | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Krino | ||
Product Type Tap Set | ||
Thread Size M12 | ||
Sub Type Hand Tap | ||
Thread Standard Metric Fine | ||
Overall Length 1200mm | ||
Material HSS-G | ||
Hand/Machine Tap Hand Tap | ||
Standards/Approvals RoHS | ||
豁免
- COO (Country of Origin):
- BA
The KRINO SPA Hand Taps in a set of 2 pieces is suitable for threading through and blind holes in construction steel, hardened and tempered steels, and metallic materials in general. By ensuring good cooling lubrication during threading operations, you can keep your tools operational for a longer service life. The thread profile of the roughing tap is trapezoidal and the profile of the finishing tap is triangular. This evolution of the profile from the roughing tool to the finisher allows the tap to remove material, during the threading operation, in a homogeneous manner, distributing the cutting stress equally.
Made up of HSS-G material
Excellent finish of the threaded hole
Ground grooves and shank finish
Long tool life cycle