Dormer Threading Tap, M5 Thread, Metric Standard, Machine Tap
- RS庫存編號:
- 273-0174
- 製造零件編號:
- E002M5
- 製造商:
- Dormer
小計(1 件)*
HK$190.30
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 7 件從 2026年1月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$190.30 |
* 參考價格
- RS庫存編號:
- 273-0174
- 製造零件編號:
- E002M5
- 製造商:
- Dormer
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Dormer | |
| Sub Type | Spiral Flute Machine Tap | |
| Product Type | Threading Tap | |
| Thread Size | M5 | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Overall Length | 58mm | |
| Material | Metal | |
| Hand/Machine Tap | Machine Tap | |
| Shank Length | 36mm | |
| Shank Diameter | 5mm | |
| Finish | Bright | |
| Tap Chamfer | Bottom | |
| Standards/Approvals | ISO 529 | |
| 選取全部 | ||
|---|---|---|
品牌 Dormer | ||
Sub Type Spiral Flute Machine Tap | ||
Product Type Threading Tap | ||
Thread Size M5 | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Overall Length 58mm | ||
Material Metal | ||
Hand/Machine Tap Machine Tap | ||
Shank Length 36mm | ||
Shank Diameter 5mm | ||
Finish Bright | ||
Tap Chamfer Bottom | ||
Standards/Approvals ISO 529 | ||
豁免
- COO (Country of Origin):
- IN
The Dormer M Machine tap with spiral flute suited for blind holes. The bright finish to produce more accurate and cleaner threads preventing the work piece material from sticking to the cutting edges. This machine tap has powder metallurgical HSS E with bright finish and 45 degree helix angle for 2.5xD blind hole threading in free machining and plain carbon steel and wrought or cast aluminium.
ISO 529 tap standard
Thread form and metric coarse
Right hand rotation and cutting
DIN thread pitch diameter tolerance zone
Spiral point geometry and semi bottoming tap chamfer
相关链接
- Dormer Threading Tap 0.8mm Pitch Metric Coarse Standard Hand Tap M5 Thread
- Dormer Threading Tap HSS 0.8mm Pitch Metric Coarse Standard M5 Thread
- Dormer Threading Tap HSS 1-Piece 0.8mm Pitch Metric Standard M5 Thread
- Dormer Threading Tap HSS-E 1-Piece 0.8mm Pitch Metric Standard Machine Tap M5 Thread
- Dormer Threading Tap HSS-XS1 1-Piece 0.8mm Pitch Metric Standard Machine Tap M5 Thread
- Dormer Threading Tap HSS 1-Piece 0.8mm Pitch Metric Standard Machine Tap M5 Thread
- Dormer Threading Tap Carbide 1-Piece 0.8mm Pitch Metric Standard Machine Tap M5 Thread
- Dormer Threading Tap HSS-E-PM 0.8mm Pitch Metric Standard M5 Thread