Dormer Threading Tap, M6 Thread, Metric Standard, Machine Tap

小計(1 件)*

HK$191.40

Add to Basket
選擇或輸入數量
有庫存
  • 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$191.40

* 參考價格

RS庫存編號:
273-0175
製造零件編號:
E002M6
製造商:
Dormer
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Dormer

Thread Size

M6

Product Type

Threading Tap

Sub Type

Spiral Flute Machine Tap

Thread Standard

Metric

Thread Direction

Right Hand

Overall Length

66mm

Material

Metal

Shank Length

39mm

Hand/Machine Tap

Machine Tap

Shank Diameter

6.3mm

Finish

Bright

Tap Chamfer

Bottom

Standards/Approvals

ISO 529

豁免

COO (Country of Origin):
IN
The Dormer M Machine tap with spiral flute suited for blind holes. The bright finish to produce more accurate and cleaner threads preventing the work piece material from sticking to the cutting edges. This machine tap has powder metallurgical HSS E with bright finish and 45 degree helix angle for 2.5xD blind hole threading in free machining and plain carbon steel and wrought or cast aluminium.

ISO 529 tap standard

Thread form and metric coarse

Right hand rotation and cutting

DIN thread pitch diameter tolerance zone

Spiral point geometry and semi bottoming tap chamfer

相关链接