- RS庫存編號:
- 151-482
- 製造零件編號:
- MBA02040C7502FC100
- 製造商:
- Vishay
400 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 100 )
HK$0.687
單位 | Per unit | Per Pack* |
100 - 200 | HK$0.687 | HK$68.70 |
300 - 400 | HK$0.672 | HK$67.20 |
500 + | HK$0.658 | HK$65.80 |
* 參考價格 |
- RS庫存編號:
- 151-482
- 製造零件編號:
- MBA02040C7502FC100
- 製造商:
- Vishay
法例與合規
產品詳細資訊
0.4W MBA0204 Series, Axial
Professional Thin Film Leaded Resistors
Power dissipation rating up to 1W
Excellent overall stability: Class 0.25
Wide professional range: 0.22Ω to 22MΩ
Lead (Pb)-free termination wire
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Applications in Industry, Telecommunication, Medical equipment and Automotive
Power dissipation rating up to 1W
Excellent overall stability: Class 0.25
Wide professional range: 0.22Ω to 22MΩ
Lead (Pb)-free termination wire
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Applications in Industry, Telecommunication, Medical equipment and Automotive
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Axial, 0.25W - 0.4W
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.
規格
Attribute | Value |
---|---|
Resistance | 75kΩ |
Power Rating | 0.4W |
Tolerance | ±1% |
Technology | Thin Film |
Series | MBA0204 |
Temperature Coefficient | ±50ppm/°C |