- RS庫存編號:
- 157-614
- 製造零件編號:
- RH3HVD10MOHMF
- 製造商:
- Japan Finechem Company
59 現貨庫存,可於3工作日發貨。
已增加
單價 个
HK$136.02
單位 | Per unit |
1 - 59 | HK$136.02 |
60 - 149 | HK$130.59 |
150 - 299 | HK$125.13 |
300 + | HK$122.42 |
- RS庫存編號:
- 157-614
- 製造零件編號:
- RH3HVD10MOHMF
- 製造商:
- Japan Finechem Company
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- JP
產品詳細資訊
E & C RH Type Superhigh Precision High Voltage Resistors
E & C RH type superhigh precision high-voltage resistors are used in physical and chemical measuring instruments. The operating temperature on these precision resistors is -55°C TO + 150°C. They are small lightweight and have high reliability, small temperature coefficient. The resistors offer minimised resistance change in long-term stability and load life and are protected from changes in pulse voltage.
Applications
Industrial equipment
X - ray apparatus
Electron microscopes
X - ray apparatus
Electron microscopes
規格
Attribute | Value |
---|---|
Resistance | 10MΩ |
Power Rating | 3W |
Tolerance | ±1% |
Series | RH3HV |
Temperature Coefficient | ±100ppm/°C |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -55°C |