- RS庫存編號:
- 166-3942
- 製造零件編號:
- RCC050 3R9 J
- 製造商:
- Arcol
此產品已停售
- RS庫存編號:
- 166-3942
- 製造零件編號:
- RCC050 3R9 J
- 製造商:
- Arcol
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
RCC Series 0.5W
Improved pulse endurance characteristics compared to carbon-film devices
Wide resistance range is available, 2.2Ω - 4.7MΩ
Stability Class : 10%
Wide resistance range is available, 2.2Ω - 4.7MΩ
Stability Class : 10%
Axial - 0.25W/0.5W
規格
Attribute | Value |
---|---|
Resistance | 3.9Ω |
Power Rating | 0.5W |
Tolerance | ±5% |
Technology | Carbon Composition |
Series | RCC |
Temperature Coefficient | -5 → +6.5ppm/°C |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |