- RS庫存編號:
- 174-2655
- 製造商:
- RS PRO
當前暫無庫存,可於2024/10/8發貨,3 工作日送達。
已增加
單價 个 (以毎盒:5000)
HK$0.239
單位 | Per unit | Per Box* |
5000 - 5000 | HK$0.239 | HK$1,195.00 |
10000 - 45000 | HK$0.233 | HK$1,165.00 |
50000 + | HK$0.192 | HK$960.00 |
* 參考價格 |
- RS庫存編號:
- 174-2655
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Metal Film Axial leaded resistors.
± 0.25% Tolerance
TCR ± 25 PPM/°C
Power rating up to 0.25W
Ammo packed
± 0.25% Tolerance
TCR ± 25 PPM/°C
Power rating up to 0.25W
Ammo packed
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Resistance | 1kΩ |
Power Rating | 0.25W |
Tolerance | ±0.5% |
Axial/Radial | Axial |
Technology | Metal Film |
Package/Case | 0623 |
Temperature Coefficient | ±25% |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |